
This 30-position through-hole header features a black tin plated finish and 30 contacts. It is designed for use in applications where a secure connection is required. The header is RoHS compliant, making it suitable for use in environmentally friendly products. It is suitable for use in a variety of environments, including those with high temperatures. The header is available from Samtec.
Samtec DW-30-14-T-S-1250 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-30-14-T-S-1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.