The DW-33-10-F-S-575 is a 33-contact HDR board stacker from Samtec, designed for use in high-reliability applications. It features a straight body orientation and a termination method of solder. The component has a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The stacker has a height of 18.29mm and a mating length of 3.69mm.
Samtec DW-33-10-F-S-575 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-33-10-F-S-575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.