The DW-34-09-T-D-446 is a 68-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm pitch and 2 rows of contacts. The board stacker operates within a temperature range of -55°C to 105°C. The Samtec DW-34-09-T-D-446 is suitable for applications requiring high-density connections.
Samtec DW-34-09-T-D-446 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 4.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-34-09-T-D-446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.