The DW-36-11-F-S-660 is a 36-contact HDR board stacker connector with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting. The connector has a height of 20.83mm and a mating length of 4.07mm. It is rated for a maximum current of 3A per contact and is suitable for use in a variety of applications.
Samtec DW-36-11-F-S-660 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-36-11-F-S-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.