
The DW-40-14-G-D-990-LL is a 80-position, 2-row through-hole flex stack connector from Samtec. It features a gold contact plating and is compliant with RoHS regulations. The connector is packaged in bulk and has a 2.54mm pitch. It is not radiation hardened and is suitable for general use.
Samtec DW-40-14-G-D-990-LL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-40-14-G-D-990-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.