
The DW-40-19-F-S-1010 is a 40-contact HDR board stacker connector with a straight body orientation and through hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3 amps per contact. It is designed for use in high-reliability applications and is suitable for through hole mounting.
Samtec DW-40-19-F-S-1010 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-40-19-F-S-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.