This Samtec DW-42-10-F-Q-200 connector features gold-plated contacts, a 2.54mm pitch, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector has 84 contacts arranged in 2 rows and is not designed for radiation hardening applications.
Samtec DW-42-10-F-Q-200 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-42-10-F-Q-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.