The DW-42-10-S-Q-400 is a 2-row, 84-contact connector with a 2.54mm pitch, featuring gold contact plating and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is designed for general use.
Samtec DW-42-10-S-Q-400 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-42-10-S-Q-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.