This 84-contact connector features a gold-plated contact and is designed for through-hole mounting. It is packaged in bulk and meets RoHS compliance standards. The connector has a 2.54mm pitch and is not radiation hardened.
Samtec DW-42-12-S-D-200 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-42-12-S-D-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.