This Samtec DW-42-15-T-D-450 is a through hole connector with 84 contacts in two rows, featuring a 2.54mm pitch and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec DW-42-15-T-D-450 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-42-15-T-D-450 to view detailed technical specifications.
No datasheet is available for this part.