
This 135-position, 3-row shrouded header features a through-hole mount and 2.54mm pitch. It is manufactured by Samtec and has a black color with tin contact plating. The header is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has a solder termination.
Samtec DW-45-12-T-T-920 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 135 |
| Number of Positions | 135 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-45-12-T-T-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.