
This 96-position 2-row shrouded header from Samtec features a through hole mount and 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header has a black color and tin contact plating, with a male gender and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-48-12-T-D-671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-48-12-T-D-671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.