The Samtec DW-50-11-F-D-207 is a 100-contact HDR board stacker with a terminal pitch of 2.54mm and a through hole mount. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The stacker is designed for solder termination and has a mating length of 15.58mm. It is suitable for use in applications where a high number of connections are required, such as in high-density board-to-board connections.
Samtec DW-50-11-F-D-207 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 15.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-50-11-F-D-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.