
The DWM-04-54-G-S-359 is a 4-position, 1.27mm pitch, through hole flex stack connector from Samtec. It features a gold contact plating and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened. It has a black color and a male gender with 4 contacts and 4 positions in a single row.
Samtec DWM-04-54-G-S-359 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-04-54-G-S-359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.