Samtec DWM-05-53-G-S-385 technical specifications.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | DWM |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD FLASH OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec DWM-05-53-G-S-385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.