
This 12-position 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is designed for through hole mount and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is part of the Flex Stack, DWM series from Samtec.
Samtec DWM-06-58-G-D-335 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-06-58-G-D-335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.