
This 6-contact through hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-reliability connection is required, and it is not radiation hardened. It is suitable for use in a variety of environments, including those with high temperatures.
Samtec DWM-06-58-G-S-410 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-06-58-G-S-410 to view detailed technical specifications.
No datasheet is available for this part.
