The DWM-06-58-S-D-250 is a 12-contact HDR board stacker from Samtec, designed for high-density interconnect applications. It features a 1.27mm terminal pitch and 2 rows of contacts, with a termination method of solder. The component is rated for operation between -55°C and 125°C, and is suitable for through-hole mounting. With a height of 14.86mm, this board stacker is designed for use in a variety of electronic systems.
Samtec DWM-06-58-S-D-250 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 14.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-06-58-S-D-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.