This 6-contact shrouded through hole header features gold plating, a 1.27mm pitch, and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, with a solder termination for easy installation.
Samtec DWM-06-58-S-S-300 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-06-58-S-S-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.