
The DWM-10-59-G-D-443 is a 20-contact HDR board stacker from Samtec, designed for high-density applications. It features a 1.27mm terminal pitch and a 2-row configuration, with a termination method of solder. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 amp per contact. The board stacker has a height of 16.13mm and is designed for through-hole mounting.
Samtec DWM-10-59-G-D-443 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-10-59-G-D-443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.