The DWM-12-59-S-S-415 is a 12-contact HDR board stacker from Samtec, designed for high-density connections. It features a 1.27mm terminal pitch and a straight body orientation. The stacker is rated for a maximum current of 1 amp per contact and operates within a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a height of 16.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-12-59-S-S-415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 16.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-12-59-S-S-415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.