
This 28-position 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is available in a rail or tube packaging and is compliant with RoHS regulations. The header has 28 male contacts and is part of the Samtec Flex Stack DWM series. It is designed for use in board-to-board and mezzanine applications.
Samtec DWM-14-61-G-D-827 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-14-61-G-D-827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.