
The Samtec DWM-43-55-G-D-250 is a board stacker with 86 HDR contacts, a terminal pitch of 1.27mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum current rating of 1 amp per contact. The component operates within a temperature range of -55°C to 125°C and features a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DWM-43-55-G-D-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 86 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 12.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DWM-43-55-G-D-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.