Samtec DWM-43-57-G-S-400 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DWM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DWM-43-57-G-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.