Board connector featuring 80 contacts arranged in 10 rows with a 0.079 inch pitch. This right-angle receptacle utilizes a press-fit termination type with a matte tin over nickel contact finish. Constructed with Liquid Crystal Polymer (LCP) insulator in black, it operates reliably across a temperature range of -55°C to 85°C. Designed for commercial applications, it offers a 30µ plating thickness.
Samtec EBTF-4-10-2.0-S-RA-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EBTF-4-10-2.0-S-RA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.