Mezzanine connector, right-angle, press-fit termination. Features 144 female contacts with matte tin over nickel plating. Operates across a -55°C to 85°C temperature range. Liquid crystal polymer insulator in black.
Samtec EBTF-6-12-2.0-S-RA-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 144 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EBTF-6-12-2.0-S-RA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.