Samtec EC2-10 technical specifications.
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EC2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec EC2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.