Samtec ECUE-08-030-T2-FF-02-1-D1 technical specifications.
| Number of Contacts | 19 to 19 |
| Gender | PIN-PIN |
| Connector Type A | Card Edge |
| Connector Type B | Card Edge |
| Size | 34AWG |
| Tradename | FireFly™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ECUE-08-030-T2-FF-02-1-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.