Samtec EHF-104-01-F-D-SM-P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | EHF-1 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD FLASH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EHF-104-01-F-D-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.