10-position, 2-row shrouded ejector header with 1.27mm pitch for surface mount applications. Features gold-plated bronze male pin contacts with a 0.12-inch mating length and a 1.75A maximum current rating. Black polymer housing and insulation ensure durability across a -55°C to 125°C operating temperature range. Straight, top-entry orientation with solder termination.
Samtec EHF-105-01-F-D-SM-LC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-105-01-F-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.