10-position ejector header with a 1.27 mm terminal pitch, featuring a straight, top-entry, surface-mount design. This shrouded header offers two rows of contacts with a solder termination method and a center slot polarization type. Operating within a temperature range of -55 °C to 125 °C, it supports a maximum current rating of 1.75 A per contact. The component has a height of 11.55 mm and a mating length of 3.05 mm.
Samtec EHF-105-01-F-D-SM-P-TR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 11.55mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-105-01-F-D-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.