
1.27mm pitch, 10-position, 2-row shrouded ejector header for board-to-board applications. Features male pin contacts with gold plating over bronze for superior conductivity. Surface mount termination with straight, top entry orientation. Rated for 1.75A current and operates from -55°C to 125°C. Polymer insulation in black housing.
Samtec EHF-105-01-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-105-01-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.