Samtec EHF-105-01-L-D-SM-P technical specifications.
| Color | Black |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-105-01-L-D-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.