
Conn Ejector Header HDR 26 POS 1.27mm Solder ST Top Entry SMD T/R
Samtec EHF-113-01-F-D-SM-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Manufacturer Series | EHF-1 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec EHF-113-01-F-D-SM-TR to view detailed technical specifications.
No datasheet is available for this part.