
Surface mount ejector header with 34 positions and 2 rows, featuring a 0.05-inch pitch and 0.05-inch row spacing. This black connector utilizes male pin contacts made of bronze with gold plating, offering a contact mating length of 0.12 inches. Designed for top entry, it employs solder termination and is supplied in a rail/tube package.
Samtec EHF-117-01-F-D-SM-LC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-117-01-F-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
