The EHF-120-01-F-D-RA is a 40-contact right-angle ejector header with a HDR gender and 1.27mm terminal pitch. It is designed for through-hole mounting and features a center slot polarization type. The header has a maximum current rating of 1.75A per contact and operates within a temperature range of -55°C to 125°C.
Samtec EHF-120-01-F-D-RA technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75/ContactA |
| Height | 6.67mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHF-120-01-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.