
Surface mount ejector header with 40 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. This straight, top-entry connector utilizes male pin contacts made of bronze with gold plating, offering a contact mating length of 0.12 inches. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 1.75A. The black housing ensures durability and compliance with RoHS standards.
Samtec EHF-120-01-L-D-SM-LC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.88mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-120-01-L-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
