
50-position, 2-row shrouded ejector header with a 0.05-inch pitch. Features male pin contacts with gold plating and bronze material, offering a 0.12-inch mating length. Designed for through-hole mounting with side entry and solder termination. Operates within a temperature range of -55°C to 125°C, with black polymer insulation.
Samtec EHF-125-01-F-D-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-125-01-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.