
Surface mount ejector header with 50 positions and 2 rows, featuring a 1.27mm pitch and straight, top-entry orientation. Male pin contacts are made of bronze with gold plating, offering a 0.12-inch mating length and a maximum current rating of 1.75A. The black housing is constructed from durable material, operating across a temperature range of -55°C to 125°C. This RoHS compliant component is supplied in rail/tube packaging.
Samtec EHF-125-01-F-D-SM-LC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.67mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 46.23mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | EHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHF-125-01-F-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.