This 2-row, 26-contact through-hole ejector header has a terminal pitch of 2mm and a body orientation of straight. It is designed for mounting in through-hole applications and has a product length of 41.01mm, a product depth of 7.62mm, and a product height of 19.6mm. The header is rated for a maximum current of 3A per contact and has a polarization type of center slot. It operates over a temperature range of -55°C to 125°C.
Samtec EHLT-113-01-L-D-SR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 41.01 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 19.6 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHLT-113-01-L-D-SR to view detailed technical specifications.
No datasheet is available for this part.