The EHLT-115-01-L-D is a 30-contact ejector header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2mm, a body orientation of straight, and a polarization type of center slot. The header has a product length of 45.01mm, a product depth of 7.62mm, and a product height of 15.93mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact.
Samtec EHLT-115-01-L-D technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 45.01 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 15.93 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHLT-115-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.