
10-position, 2-row shrouded ejector header with 2mm pitch. Features male pin contacts with gold plating and bronze material for reliable mating. Designed for through-hole mounting with solder termination and a maximum operating temperature of 125°C. Black polymer insulation meets UL94 V-0 flammability rating.
Samtec EHT-105-01-L-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-105-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
