
The EHT-105-01-L-D-SR is a 10-contact ejector header with a 2mm terminal pitch, designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3A per contact and is terminated with solder. It measures 23.79mm in length, 7.62mm in depth, and 15.07mm in height.
Samtec EHT-105-01-L-D-SR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 23.79 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 15.07 |
| Tail Length (mm) | 2.9 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-105-01-L-D-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.