Surface mount ejector header with 10 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This male pin connector offers a 3A current rating and gold-plated bronze contacts with a 0.12-inch mating length. Designed for straight, top entry, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Samtec EHT-105-01-S-D-SM-LC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 23.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-105-01-S-D-SM-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.