This 16-contact right angle ejector header features a 2mm terminal pitch and is designed for through hole mounting. It has a product length of 29.79mm, product depth of 18.59mm, and product height of 7.62mm. The header operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3A per contact. It is suitable for use in applications where a high-density connector is required.
Samtec EHT-108-01-L-D-RA-SR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 29.79 |
| Product Depth (mm) | 18.59 |
| Product Height (mm) | 7.62 |
| Tail Length (mm) | 2.9 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 3.04mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-108-01-L-D-RA-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.