
The EHT-108-01-S-D-10 is a 16-contact 2-row ejector header with a terminal pitch of 2mm. It features a straight body orientation and a center slot polarization type. The header has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHT-108-01-S-D-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 12.19mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec EHT-108-01-S-D-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.