16-position, 2-row straight shrouded ejector header for board-to-board applications. Features 2mm pitch, surface mount termination with solder contacts. Male pin contacts are made of bronze with gold plating, offering a mating length of 0.12 inches. Operates within a temperature range of -55°C to 125°C. Black housing and straight orientation.
Samtec EHT-108-01-S-D-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.89mm |
| Gender | Male |
| Housing Color | Black |
| Length | 29.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-108-01-S-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.