
This 16-contact surface mount header from Samtec features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is constructed with liquid crystal polymer (LCP) insulator material and has a plating thickness of 30μ. It is designed for commercial reliability and has a rated current of 3A. The header is available in a straight mounting style and has a matte tin (Sn) with nickel (Ni) barrier contact finish termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec EHT-108-01-S-D-SM-10-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | EHT |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec EHT-108-01-S-D-SM-10-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.