20-position, 2-row right-angle ejector header with 2mm pitch. Features male pin contacts made of bronze with gold plating, rated for 3A current. Liquid crystal polymer housing in black, suitable for through-hole mounting with solder termination. Operates within a temperature range of -55°C to 125°C.
Samtec EHT-110-01-S-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.71mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 33.79mm |
| Material | Liquid Crystal Polymer |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-110-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.