30-position, 2-row shrouded ejector header with 2mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Male pin contacts are gold-plated bronze, rated for 3A max current. Operating temperature range is -55°C to 125°C. Housing is black, with a total length of 43.79mm and depth of 7.62mm.
Samtec EHT-115-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.79mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | EHT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec EHT-115-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.